104362-5 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 104362-5
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Available in 5 Days: 3,316 pcs.
Leadtime: 33 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0353 €
2000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 104362-5, AMP
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2.54 mm Centerline, Fully shrouded, Gold, Through Hole - Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | Zinn-Blei | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 267 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |