104430-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, black, 104430-2

Order No.: 71P0076
EAN: 4099891715809
MPN:
104430-2
Series: AMPMODU
104430-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 754 pcs.
Leadtime: 28 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9282 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 104430-2, AMP

PCB Mount header, Right angle, Board-to-Board, 4 Position, Through Hole - Solder, Fully loaded, Tin-Lead.

Technical specifications
Connection Lötanschluss
Connection plating Zinn-Blei
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation abgewinkelt
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei