1123829-1 | AMP

Pin header, 8 pole, pitch 10.16 mm, angled, black, 1123829-1

Order No.: 71P0331
EAN: 4099891716103
MPN:
1123829-1
Series: Dynamic 5000
1123829-1 AMP PCB Connection Systems Image 1
1123829-1 AMP PCB Connection Systems Image 2
1123829-1 AMP PCB Connection Systems Image 3
1123829-1 AMP PCB Connection Systems Image 4
1123829-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Available in 5 Days: 567 pcs.
Leadtime: 21 Weeks **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
10 pcs.
19.5874 €
25 pcs.
17.6358 €
50 pcs.
15.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 1123829-1, AMP

PCB Mount header, Horizontal, Wire-to-Board, 8 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 630 V
Nennstrom 45 A
Orientierung abgewinkelt
Polzahl 8-polig
Rastermaß 10.16 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes