1123899-1 | AMP
Connector, 2 pole, pitch 5 mm, straight, natural, 1123899-1
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Available in 5 Days: 547 pcs.
Leadtime: 26 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2368 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 1123899-1, AMP
PCB Mount header, Vertical, Wire-to-Wire, 2 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Press-Fit.
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 12 V | |
Rated current | 0.01 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |