120953-5 | AMP

Socket header, 8 pole, pitch 3 mm, straight, gray, 120953-5

Order No.: 36P9644
EAN: 4099889950601
MPN:
120953-5
AMP
120953-5 AMP PCB Connection Systems Image 1
120953-5 AMP PCB Connection Systems Image 2
120953-5 AMP PCB Connection Systems Image 3
120953-5 AMP PCB Connection Systems Image 4
120953-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 9 Weeks **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
23 pcs.
11.8167 €
46 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 120953-5, AMP

Board-to-Board, Printed Circuit Board, Vertical, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: High Current Copper Alloy
  • Housing Material: Polyester GF
  • Housing Color: gray
  • Orientation: straight
  • Number of positions: 8
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 16 A
  • Centerline (Pitch): 3 mm
  • Sealable: No
Technical specifications
Connection press-fit
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 16 A
Orientation straight
Pin number 8 pole
Grid 3 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes