1217181-1 | AMP
Connector, 3 pole, natural, 1217181-1
Order No.: 34P8904
EAN: 4099889631593
MPN:
1217181-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6783 €
650 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 1217181-1, AMP
Cluster block applies to wire and cable, Receptacle, Orientation: vertical, 3 circuits, 3 position, Product material: PBT, Color: natural.
Technical specifications
Colour | natural | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |