1217186-1 | AMP

Connector, 3 pole, natural, 1217186-1

Order No.: 34P8895
EAN: 4099889631524
MPN:
1217186-1
AMP
1217186-1 AMP PCB Connection Systems Image 1
1217186-1 AMP PCB Connection Systems Image 2
1217186-1 AMP PCB Connection Systems Image 3
1217186-1 AMP PCB Connection Systems Image 4
1217186-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6660 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1217186-1, AMP

Cluster block applies to wire and cable, Receptacle, Orientation: vertical, 3 circuits, 3 position, Product material: PBT, Color: natural.

Technical specifications
Colour natural
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes