1241050-4 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 1241050-4
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 27 Weeks **
Total Price:
1,049.58 € *
Price list
Quantity
Price per unit*
350 pcs.
2.9988 €
700 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1241050-4, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: CuZn, Phosphor Bronze
- Housing Material: PCT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Brechbar | Yes | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 150 V | |
Nennstrom | 5 A | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |