1241050-6 | AMP

Pin header, 12 pole, pitch 2.54 mm, straight, black, 1241050-6

Order No.: 37P5423
EAN: 4099889956054
MPN:
1241050-6
Series: AMPMODU
1241050-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 26 Weeks **
Total Price:
1,520.23 € *
Price list
Quantity
Price per unit*
350 pcs.
4.3435 €
700 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1241050-6, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: CuZn, Phosphor Bronze
  • Housing Material: PCT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes