1241150-6 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 1241150-6
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 1,524 pcs.
Leadtime: 27 Weeks **
Total Price:
2,064.65 € *
Price list
Quantity
Price per unit*
500 pcs.
4.1293 €
1500 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1241150-6, AMP
Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: CuZn, Phosphor Bronze
- Housing Material: PCT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 5 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | Yes | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |