1241170-6 | AMP
Socket header, 6 pole, pitch 5 mm, straight, natural, 1241170-6
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 5,672 pcs.
Leadtime: 23 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |