1241209-1 | AMP
Pin header, 40 pole, pitch 2.5 mm, angled, black, 1241209-1
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Available in 5 Days: 48,069 pcs.
Leadtime: 12 Weeks **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.8667 €
50 pcs.
5.2717 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1241209-1, AMP
PCB Mount header, Right angle, Wire-to-Board, 40 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |