1241434-1 | AMP

Pin header, 121 pole, pitch 2.54 mm, angled, black, 1241434-1

Order No.: 36P1217
EAN: 4099889939873
MPN:
1241434-1
Series: MQS
1241434-1 AMP PCB Connection Systems Image 1
1241434-1 AMP PCB Connection Systems Image 2
1241434-1 AMP PCB Connection Systems Image 3
1241434-1 AMP PCB Connection Systems Image 4
1241434-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 906 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 29 Weeks **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.209 €

Pin for Male header, 1241434-1, AMP

Shielded: No, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 108, Number of Positions: 121, Number of Rows: 3,4, Color: Black, Tab Width: .63 mm,2.8 mm, Tab Thickness: .63 mm,.8 mm, Interface Plating: Tin (Sn), Termination Method: Through Hole - Solder, PCB Mount Retention Type: Boardlock, Mounting Orientation: Horizontal/90°, Centerline (Pitch): 2.54 mm,5.8 mm, PCB Thickness (Recommended): 1.6 mm, Operating Temperature (Max): 100 °C,105 °C,110 °C,120 °C,65 °C,70 °C,75 °C,80 °C,85 °C,90 °C, Operating Temperature Range: -40 – 120 °C, Circuit Application: Power & Signal, Degree of Protection: IP54K, Packaging Quantity: 72

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 4
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Tab
contact surface verzinnt
Orientation abgewinkelt
Pin number 121-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes