1241981-5 | AMP
Socket housing, 5 pole, pitch 5 mm, straight, natural, 1241981-5
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,656 pcs.
Leadtime: 21 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1241981-5, AMP
Housing, Receptacle, Wire-to-Wire, 5 Position, 5 mm centerline, Crimp, 1 Row, Natural, Mating retention, Wire and Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |