1318750-2 | AMP
Connector, 50 pole, pitch 2.2 mm, angled, natural, 1318750-2
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Available in 5 Days: 5,742 pcs.
Leadtime: 26 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.5319 €
50 pcs.
8.5799 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap assembly, 1318750-2, AMP
PCB Mount header, Horizontal, Wire-to-Board, 50 Position, 4 mm/2.2 mm Centerline, Fully shrouded, Tin.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 3 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 12 V | |
Orientation | abgewinkelt | |
Pin number | 50-polig | |
Grid | 2.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |