1318986-2 | AMP
Connector, straight, 1318986-2
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Available in 5 Days: 18,218 pcs.
Leadtime: 32 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7608 €
50 pcs.
2.4871 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle contact, 1318986-2, AMP
Connector contact, Receptacle, Component-to-Wire, 20-16 AWG Wire size, 0.5-1.42 mm² Wire size, Gold, Bag & Box, Wire & Cable.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Version | Steckverbinder | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 630 V | |
Rated current | 30 A | |
Orientation | gerade |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |