1367073-1 | AMP
Connector, 20 pole, pitch 0.8 mm, angled, black, 1367073-1
Order No.: 37P2484
EAN: 4099889824278
MPN:
1367073-1
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 214,305 pcs.
Leadtime: 4 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
480 pcs.
1.2138 €
960 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 1367073-1, TE Connectivity
SFP/SFP+/zSFP+, Connector, Data Rate (Max) 4 Gb/s, SFP, Surface Mount, Cable-to-Board, 20 Position, .8mm [.031in] Centerline, Printed Circuit Board
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated current | 0.5 A | |
Orientation | angled | |
Pin number | 20 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |