1367147-1 | AMP
Accessories for cage module, 1367147-1
Order No.: 36P9848
EAN: 4099889824223
MPN:
1367147-1
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 585 pcs.
Leadtime: 4 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
SFP/SFP+/zSFP+, 1367147-1, TE Connectivity
Pluggable I/O Accessory Type: Cover, Pluggable I/O Product Type: Accessory, Sealable: No, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, For Use With Pluggable I/O Products: SFP Cage, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: With AMP logo.
Technical specifications
Ausführung | Staubkappe |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |