1367147-3 | AMP
Accessories for cage module, 1367147-3
Order No.: 36P9847
EAN: 4099889824216
MPN:
1367147-3
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 1,212 pcs.
Leadtime: 4 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
SFP/SFP+/zSFP+, 1367147-3, AMP
Pluggable I/O Accessory Type: Cover, Pluggable I/O Product Type: Accessory, Sealable: No, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, For Use With Pluggable I/O Products: SFP Cage, UL Flammability Rating: UL 94V-0, Packaging Method: Bag, Comment: Without AMP logo.
Technical specifications
Version | Staubkappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |