1375820-5 | AMP

Socket housing, 5 pole, pitch 2.54 mm, straight, natural, 1375820-5

Order No.: 35P1584
EAN: 4099889926453
MPN:
1375820-5
Series: CST-100 II
1375820-5 AMP PCB Connection Systems Image 1
1375820-5 AMP PCB Connection Systems Image 2
1375820-5 AMP PCB Connection Systems Image 3
1375820-5 AMP PCB Connection Systems Image 4
1375820-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 1,460 pcs.
Leadtime: 23 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2761 €
500 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1375820-5, AMP

Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 150 V
Rated current 7 A
Orientation gerade
Pin number 5-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes