1375820-7 | AMP
Socket housing, 7 pole, pitch 2.54 mm, straight, natural, 1375820-7
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 107,711 pcs.
Leadtime: 24 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1375820-7, AMP
Wire-to-Wire, Wire & Cable, 7 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Number of positions: 7
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 7 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |