1376020-2 | AMP

Pin header, 12 pole, pitch 2.5 mm, angled, black, 1376020-2

Order No.: 59F350
MPN:
1376020-2
1376020-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 5 Days: 14,186 pcs.
Leadtime: 22 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0694 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1376020-2, AMP

PCB mount header, horizontal, Wire-to-Board, 12 Positions, 2.5 mm centerline, Fully Shrouded, Gold (Au).

Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 5 A
Orientation abgewinkelt
Pin number 12-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No