1376386-1 | AMP
Pin header, 4 pole, pitch 5 mm, straight, natural, 1376386-1
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 9,239 pcs.
Leadtime: 22 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power key connector, 1376386-1, AMP
The 1376386-1 is built to optimize contact seating and proper mating to the PCB header, with design features that permit the release of bubbles created by the PCB potting process. This product uses housing lances to prevent tangling of wired contacts, and consists of plug housings for wire and compact wire-to-board PCB header assemblies.
Features
- Locking levers are surrounded by walls, which protect levers and prevent tangling with wires
- Power circuit connector with 5.0 mm contact centerline
Applications
- Household appliances
- Gas appliances
- Power cord application
- Control boards across various industries
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |