1376477-4 | AMP
Plug housing, 4 pole, pitch 2.5 mm, straight, natural, 1376477-4
Order No.: 35P4356
EAN: 4099889933680
MPN:
1376477-4
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 70,794 pcs.
Leadtime: 17 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3213 €
100 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1376477-4, AMP
Wire-to-Board, Printed Circuit Board, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66 GF
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2.5 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 2.5 A | |
Orientierung | gerade | |
Polzahl | 4-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |