1376477-5 | AMP

Plug housing, 5 pole, pitch 2.5 mm, straight, natural, 1376477-5

Order No.: 35P4357
EAN: 4099889933697
MPN:
1376477-5
AMP
1376477-5 AMP PCB Connection Systems Image 1
1376477-5 AMP PCB Connection Systems Image 2
1376477-5 AMP PCB Connection Systems Image 3
1376477-5 AMP PCB Connection Systems Image 4
1376477-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 19 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.3332 €

PCB Connection System, 1376477-5, AMP

Wire-to-Board, Printed Circuit Board, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon 66 GF
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 2.5 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 150 V
Rated current 2.5 A
Orientation straight
Pin number 5 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes