1445048-4 | AMP

Plug housing, 4 pole, pitch 3 mm, straight, black, 1445048-4

Order No.: 71F5684
EAN: 4099891010256
MPN:
1445048-4
0-1445048-4
AMP
1445048-4 AMP PCB Connection Systems Image 1
1445048-4 AMP PCB Connection Systems Image 2
1445048-4 AMP PCB Connection Systems Image 3
1445048-4 AMP PCB Connection Systems Image 4
1445048-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 1,484 pcs.
Leadtime: 20 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.3094 €

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, single-row, bare, front panel mount, type 0-144.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-1445048-4, 4-pole, L 12.85 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Colour black
Contact type pin
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes