1445049-2 | AMP

Plug housing, 2 pole, pitch 3 mm, straight, black, 1445049-2

Order No.: 71F5650
EAN: 4099891010041
MPN:
1445049-2
0-1445049-2
1445049-2 AMP PCB Connection Systems Image 1
1445049-2 AMP PCB Connection Systems Image 2
1445049-2 AMP PCB Connection Systems Image 3
1445049-2 AMP PCB Connection Systems Image 4
1445049-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 148 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 20 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2713 €
50 pcs.
0.2309 €
100 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, single-row, bare, type 0-144.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-1445049-2, 2-pole, L 6.85 mm

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour schwarz
Contact type Stift
Rated voltage 250 V
Rated current 5 A
Orientation gerade
Pin number 2-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes