1445339-1 | AMP
Socket header, 4 pole, pitch 0.8 mm, straight, natural, 1445339-1
Order No.: 37P5830
EAN: 4099889958065
MPN:
1445339-1
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 146 Weeks **
Total Price:
4,373.25 € *
Price list
Quantity
Price per unit*
750 pcs.
5.831 €
1500 pcs.
4.879 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1445339-1, AMP
RCPT ASSY,4 POS,VERT,0.8MM MI, Printed Circuit Board, Vertical, 4 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -55 – 85 °C
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: With
Technical specifications
Connection | SMD | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 0.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |