1445716-6 | AMP
Plug/socket housing, 1 pole, straight, blue, 1445716-6
Order No.: 37P1817
EAN: 4099889953527
MPN:
1445716-6
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1445716-6, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: blue
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 75 A
- Sealable: No
Technical specifications
Connection | crimp connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | plug/socket housing | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | tab | |
contact surface | silver-plated | |
Rated voltage | 600 V | |
Rated current | 75 A | |
Orientation | straight | |
Pin number | 1 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |