1445716-7 | AMP

Plug/socket housing, 1 pole, straight, black, 1445716-7

Order No.: 37P1816
EAN: 4099889953510
MPN:
1445716-7
Series: POWER
1445716-7 AMP PCB Connection Systems Image 1
1445716-7 AMP PCB Connection Systems Image 2
1445716-7 AMP PCB Connection Systems Image 3
1445716-7 AMP PCB Connection Systems Image 4
1445716-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
953.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
6.3546 €

PCB Connection System, 1445716-7, AMP

Wire-to-Wire, Wire & Cable, 1 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female/Male
  • Housing Material: Polycarbonate
  • Housing Color: black
  • Number of positions: 1
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Rated current: 75 A
  • Sealable: No
Technical specifications
Connection crimp connection
Connection plating silver-plated
Number of rows 1
Version plug/socket housing
Additional parts unequipped
Colour black
Contact type tab
contact surface silver-plated
Rated voltage 600 V
Rated current 75 A
Orientation straight
Pin number 1 pole
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes