1445957-2 | AMP

Socket header, 1 pole, straight, black, 1445957-2

Order No.: 37P1807
EAN: 4099889953480
MPN:
1445957-2
Series: POWER
1445957-2 AMP PCB Connection Systems Image 1
1445957-2 AMP PCB Connection Systems Image 2
1445957-2 AMP PCB Connection Systems Image 3
1445957-2 AMP PCB Connection Systems Image 4
1445957-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 13,995 pcs.
Leadtime: 11 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €

PCB Connection System, 1445957-2, AMP

Wire-to-Wire, Wire & Cable, 1 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polycarbonate
  • Housing Color: black
  • Number of positions: 1
  • Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour schwarz
Contact type Buchse/Stift
Rated voltage 600 V
Orientation gerade
Pin number 1-polig
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes