146131-1 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 146131-1

Order No.: 71P2176
EAN: 4099891720605
MPN:
146131-1
Series: AMPMODU
146131-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 21 Weeks **
Total Price:
204.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.5831 €

Pin header, 146131-1, AMP

PCB Mount header, Breakaway, Board-to-Board, 4 Position, Surface mount, Fully loaded, Tin-Lead.

Technical specifications
Connection SMD
Connection plating Zinn-Blei
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation gerade
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei