147279-3 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, black, 147279-3
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 27 Weeks **
Total Price:
714.00 € *
Price list
Quantity
Price per unit*
250 pcs.
2.8560 €
500 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 147279-3, AMP
PCB Mount header, Vertical, Board-to-Board, 14 Position, Fully shrouded, Gold, Surface mount.
Technical specifications
Connection | SMD | |
Connection plating | Zinn-Blei | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |