1534072-1 | AMP
Socket header, 1 pole, pitch 5 mm, straight, natural, 1534072-1
Order No.: 35P4012
EAN: 4099889932249
MPN:
1534072-1
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 17,926 pcs.
Leadtime: 4 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
50 pcs.
0.2654 €
100 pcs.
0.2332 €
500 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1534072-1, AMP
Wire-to-Board, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6.6
- Housing Color: natural
- Number of positions: 1
- Operating Temperature Range: -40 – 130 °C [-40 – 266 °F]
- Rated current: 10 A
- Centerline (Pitch): 5 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Schneidklemmanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Nennspannung | 150 V | |
Nennstrom | 10 A | |
Orientierung | gerade | |
Polzahl | 1-polig | |
Rastermaß | 5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |