1534077-7 | AMP

Socket header, 7 pole, pitch 5 mm, angled, natural, 1534077-7

Order No.: 71P2282
EAN: 4099891720865
MPN:
1534077-7
Series: RAST 5
1534077-7 AMP PCB Connection Systems Image 1
1534077-7 AMP PCB Connection Systems Image 2
1534077-7 AMP PCB Connection Systems Image 3
1534077-7 AMP PCB Connection Systems Image 4
1534077-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 10,976 pcs.
Leadtime: 30 Weeks **
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5113 €
350 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface verzinnt
Rated voltage 250 V
Rated current 10 A
Orientation abgewinkelt
Pin number 7-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes