1586000-4 | AMP

Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586000-4

Order No.: 71F5852
EAN: 4099891010850
MPN:
1586000-4
0-1586000-4
Series: VAL-U-LOK
1586000-4 AMP PCB Connection Systems Image 1
1586000-4 AMP PCB Connection Systems Image 2
1586000-4 AMP PCB Connection Systems Image 3
1586000-4 AMP PCB Connection Systems Image 4
1586000-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 558 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
50 pcs.
0.2332 €
200 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, dual-row, bare, type ..-1586000.

Technical attributes (type, number of poles, dimension A): 0-1586000-4, 4-pole, A 9.6 mm

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Stift
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 4-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin BE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes