1586000-6 | AMP
Plug housing, 6 pole, pitch 4.2 mm, straight, natural, 1586000-6
Unit Price (€ / pc.)
0.2975 € *
Available: 52 pcs.
Available in 5 Days: 617 pcs.
Leadtime: 20 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2570 €
50 pcs.
0.2261 €
100 pcs.
0.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, dual-row, bare, type ..-1586000.
Technical attributes (type, number of poles, dimension A): 0-1586000-6, 6-pole, A 13.8 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |