1586017-2 | AMP
Plug housing, 2 pole, pitch 4.2 mm, straight, white, 1586017-2
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 32,282 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1586017-2, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: white
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Centerline (Pitch): 4.2 mm
- Row-to-Row Spacing: 4.2 mm [0.165 in]
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | weiß | |
Kontaktart | Stift | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 4.2 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |