1586019-4 | AMP

Socket header, 4 pole, pitch 4.2 mm, straight, white, 1586019-4

Order No.: 35P5536
EAN: 4099889939491
MPN:
1586019-4
Series: VAL-U-LOK
1586019-4 AMP PCB Connection Systems Image 1
1586019-4 AMP PCB Connection Systems Image 2
1586019-4 AMP PCB Connection Systems Image 3
1586019-4 AMP PCB Connection Systems Image 4
1586019-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 608 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2737 €
10 pcs.
0.2404 €
50 pcs.
0.2047 €
100 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586019-4, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 4
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix, Square Grid
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsenleiste
Additional parts unbestückt
Colour weiß
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 4-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin BE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes