1586022-4 | AMP
Plug housing, 4 pole, pitch 4.2 mm, straight, white, 1586022-4
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, single-row, bare, front panel mount, type 0-158.
Technical attributes (type, number of poles, dimension A): 0-1586022-4, 4-pole, A 18 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 4.2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |