1586022-5 | AMP

Plug housing, 5 pole, pitch 4.2 mm, straight, white, 1586022-5

Order No.: 35P5546
EAN: 4099889939552
MPN:
1586022-5
1586022-5 AMP PCB Connection Systems Image 1
1586022-5 AMP PCB Connection Systems Image 2
1586022-5 AMP PCB Connection Systems Image 3
1586022-5 AMP PCB Connection Systems Image 4
1586022-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 3,499 pcs.
Leadtime: 20 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586022-5, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 5
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Stift
Nennspannung 600 V
Nennstrom 9 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland BE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes