1586026-5 | AMP

Socket housing, 5 pole, pitch 4.2 mm, straight, natural, 1586026-5

Order No.: 71F5804
EAN: 4099891010690
MPN:
1586026-5
0-1586026-5
Series: VAL-U-LOK
1586026-5 AMP PCB Connection Systems Image 1
1586026-5 AMP PCB Connection Systems Image 2
1586026-5 AMP PCB Connection Systems Image 3
1586026-5 AMP PCB Connection Systems Image 4
1586026-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 1,550 pcs.
Leadtime: 20 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, single-row, bare, type 0-158.

Technical attributes (type, number of poles, dimensions A/B): 0-1586026-5, 5-pole, A 19.8, B 22.2 mm

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse
Nennspannung 600 V
Orientierung gerade
Polzahl 5-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland BE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes