1586037-4 | AMP

Pin header, 4 pole, pitch 4.2 mm, straight, white, 1586037-4

Order No.: 71F5912
EAN: 4099891011031
MPN:
1586037-4
0-1586037-4
Series: VAL-U-LOK
1586037-4 AMP PCB Connection Systems Image 1
1586037-4 AMP PCB Connection Systems Image 2
1586037-4 AMP PCB Connection Systems Image 3
1586037-4 AMP PCB Connection Systems Image 4
1586037-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 643 pcs.
Leadtime: 21 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
100 pcs.
0.7140 €
400 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-1586037.

Technical attributes (type, number of poles, dimension A): 0-1586037-4, 4-pole, A 9.6 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 4-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes