1586037-8 | AMP

Pin header, 8 pole, pitch 4.2 mm, straight, white, 1586037-8

Order No.: 71F5916
EAN: 4099891011055
MPN:
1586037-8
0-1586037-8
Series: VAL-U-LOK
1586037-8 AMP PCB Connection Systems Image 1
1586037-8 AMP PCB Connection Systems Image 2
1586037-8 AMP PCB Connection Systems Image 3
1586037-8 AMP PCB Connection Systems Image 4
1586037-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 231 pcs.
Available in 5 Days: 542 pcs.
Leadtime: 21 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0115 €
50 pcs.
0.9044 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

PCB sockets, dual-row, straight, type ..-1586037.

Technical attributes (type, number of poles, dimension A): 0-1586037-8, 8-pole, A 18 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 8-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin BE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes