1586044-2 | AMP

Pin header, 2 pole, pitch 4.2 mm, angled, natural, 1586044-2

Order No.: 35P5393
EAN: 4099889938296
MPN:
1586044-2
Series: VAL-U-LOK
1586044-2 AMP PCB Connection Systems Image 1
1586044-2 AMP PCB Connection Systems Image 2
1586044-2 AMP PCB Connection Systems Image 3
1586044-2 AMP PCB Connection Systems Image 4
1586044-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 20 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1586044-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 150 V
Nennstrom 9 A
Orientierung abgewinkelt
Polzahl 2-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland PT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes