1586104-3 | AMP

Plug housing, 3 pole, pitch 4.2 mm, straight, white, 1586104-3

Order No.: 35P5519
EAN: 4099889939330
MPN:
1586104-3
Series: VAL-U-LOK
1586104-3 AMP PCB Connection Systems Image 1
1586104-3 AMP PCB Connection Systems Image 2
1586104-3 AMP PCB Connection Systems Image 3
1586104-3 AMP PCB Connection Systems Image 4
1586104-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Available in 5 Days: 3,144 pcs.
Leadtime: 20 Weeks **
Total Price:
1,770.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.2213 €

PCB Connection System, 1586104-3, AMP

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe weiß
Kontaktart Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 3-polig
Rastermaß 4.2 mm
Verriegelung Ja
Logistics
Ursprungsland RO
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes