1586586-6 | AMP

Pin header, 6 pole, pitch 4.2 mm, straight, natural, 1586586-6

Order No.: 71P2470
EAN: 4099891721107
MPN:
1586586-6
1586586-6 AMP PCB Connection Systems Image 1
1586586-6 AMP PCB Connection Systems Image 2
1586586-6 AMP PCB Connection Systems Image 3
1586586-6 AMP PCB Connection Systems Image 4
1586586-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 5 Days: 2,040 pcs.
Leadtime: 18 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2495 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1586586-6, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 6 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-2.

Features

  • Easy mate and unmate with positive latch design

Applications

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm system
  • Heating system
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 6-polig
Grid 4.2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes