1586586-8 | AMP
Pin header, 8 pole, pitch 4.19 mm, straight, natural, 1586586-8
Order No.: 71P2471
EAN: 4099891721114
MPN:
1586586-8
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 18 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6902 €
700 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1586586-8, AMP
The 1586586-8 is a vertical header assembly-blindmate with drain holes, this product is lead free to help promote a cleaner enciroment.
Features
- Easy mate and unmate with positive latch design
Applications
- Computer motherboards/power supplies
- Harness assemblies used in the Vending, Gaming and Appliance industries
- Car alarm system
- Heating system
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 9 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 4.19 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |