1586587-2 | AMP

Pin header, 2 pole, pitch 4.19 mm, straight, natural, 1586587-2

Order No.: 71P2472
EAN: 4099891721121
MPN:
1586587-2
1586587-2 AMP PCB Connection Systems Image 1
1586587-2 AMP PCB Connection Systems Image 2
1586587-2 AMP PCB Connection Systems Image 3
1586587-2 AMP PCB Connection Systems Image 4
1586587-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 2,030 pcs.
Leadtime: 18 Weeks **
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5831 €
800 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1586587-2, AMP

The 1586587-2 is a vertical header assembly-blindmate with drain holes, this product is lead free to help promote a cleaner enciroment.

Features

  • Easy mate and unmate with positive latch design

Applications

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm system
  • Heating system
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 9 A
Orientation gerade
Pin number 2-polig
Grid 4.19 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes