1586768-6 | AMP

Pin header, 6 pole, pitch 4.2 mm, straight, white, 1586768-6

Order No.: 35P5425
EAN: 4099889938500
MPN:
1586768-6
Series: VAL-U-LOK
1586768-6 AMP PCB Connection Systems Image 1
1586768-6 AMP PCB Connection Systems Image 2
1586768-6 AMP PCB Connection Systems Image 3
1586768-6 AMP PCB Connection Systems Image 4
1586768-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,198.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4200 pcs.
0.7616 €

PCB Connection System, 1586768-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: white
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour white
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 9 A
Orientation straight
Pin number 6 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes